The MS3401L20-23P is a 2-pin circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a temperature range of -55°C to 200°C. The connector features a PIN contact gender and a RCP gender, with a single port and two terminals.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-23P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |