The MS3401L20-27S is a 14-contact circular cable mount connector with a SKT contact gender and RCP gender. It features a straight body orientation and crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-27S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |