This 3-pin circular connector features a PIN gender and a crimp termination method. It is designed for cable mount applications and has a straight body orientation. The connector operates within a temperature range of -55°C to 200°C. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |