The MS3401L20-4E is a circular connector with a straight body orientation and crimp termination method. It has 4 contacts and is designed for cable mount applications. The connector operates between -55°C and 200°C. It is a single port connector with a socket gender and is terminated with a crimp method.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-4E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |