The MS3401L20-4S is a circular connector with 4 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 200°C. This connector is a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |