The MS3401L20-6D is a 3-pin circular cable mount connector with crimp termination. It features a straight body orientation and is designed for use with PIN contact gender. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including those requiring high-temperature connections.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-6D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |