The MS3401L20-8P is a 6-contact circular cable mount connector with a PIN contact gender. It features a crimp termination method and a straight body orientation. Operating temperatures range from -55°C to 200°C. The connector is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-8P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |