The MS3401L32-15P is an 8-contact circular cable mount connector with crimp termination. It features a straight body orientation and is designed for cable mounting applications. The connector operates within a temperature range of -55°C to 200°C, making it suitable for use in various environments.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L32-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |