The MS3401L32-3P is a 9-contact circular cable mount connector designed for use in applications requiring a high degree of reliability and durability. With a crimp termination method, this connector is suitable for use in a variety of environments, including those with extreme temperatures. The connector's operating temperature range is -55°C to 200°C, making it suitable for use in applications where high temperatures are present. The MS3401L32-3P is a general-purpose connector, suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L32-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |