This circular connector features 35 contacts with PIN gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -55°C to 200°C. The connector has one port and is suitable for general use.
Corsair Electrical Connectors MS3401L32-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3401L32-7D to view detailed technical specifications.
No datasheet is available for this part.