The MS3401L32-8D is a 30-contact circular cable mount connector with PIN gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in temperatures ranging from -55°C to 200°C. It is suitable for applications requiring a cable mount connection.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L32-8D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |