This circular connector features 35 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and has a temperature range of -55°C to 200°C. The connector has a single port and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L36-15E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |