The MS3401L36-6S is a 6-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 200°C. It is a general-purpose connector, categorized under the circular connectors category.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L36-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |