This circular connector features 29 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55 to 200°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L40-10D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |