This circular connector features 85 contacts, a crimp termination method, and a straight body orientation. It is designed for cable mounting and has a temperature range of -55°C to 200°C. The connector is a general-purpose device with a single port.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L40-56E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |