The MS3401L40-62P is a circular connector with 60 contacts, PIN gender, and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55 to 200°C. It features a single port and is manufactured by Corsair Electrical Connectors.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L40-62P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |