The MS3402D22-27D is a 9-contact circular connector with PIN gender and crimp termination method. It features a straight body orientation and is mounted using a jam nut. The connector has 9 terminals and a single port. It is designed for general use in circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |