This circular connector features 35 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector has a single port and a RCP gender. It is suitable for general use in various applications.
Corsair Electrical Connectors MS3402D32-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3402D32-7D to view detailed technical specifications.
No datasheet is available for this part.