The MS3402L24-7D is a 16-contact circular connector with PIN gender and crimp termination method. It features a straight body orientation and jam nut mounting. The connector operates within a temperature range of -55°C to 200°C. It is designed for general use in various applications.
Corsair Electrical Connectors MS3402L24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3402L24-7D to view detailed technical specifications.
No datasheet is available for this part.