The MS3404D20-7D is an 8-contact circular connector with a PIN contact gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector has 8 terminals and 1 port. It is designed for general use.
Corsair Electrical Connectors MS3404D20-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3404D20-7D to view detailed technical specifications.
No datasheet is available for this part.