This circular connector features 47 PIN contacts and a straight body orientation. It is designed for crimp termination and mounting via a jam nut. The connector has a single port and is suitable for general-purpose applications.
Corsair Electrical Connectors MS3404D36-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3404D36-7D to view detailed technical specifications.
No datasheet is available for this part.