This circular connector features 16 PIN contacts, a crimp termination method, and a straight body orientation. It is designed for use with jam nut mounting and has a single port. The connector is manufactured by Corsair Electrical Connectors and has a part number of MS3404DS24-7D.
Corsair Electrical Connectors MS3404DS24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3404DS24-7D to view detailed technical specifications.
No datasheet is available for this part.