The MS3404L14S-7D is a circular connector with 3-pin PIN contacts that can be terminated via crimp. It features a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55°C to 200°C.
Corsair Electrical Connectors MS3404L14S-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3404L14S-7D to view detailed technical specifications.
No datasheet is available for this part.