The MS3404L24-27D is a 7-pin circular connector with crimp termination, suitable for use in applications with operating temperatures ranging from -55°C to 200°C. It features a straight body orientation and is designed for jam nut mounting. This connector is intended for use in general applications and is manufactured by Corsair Electrical Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |