The MS3406D20-7D is a circular connector with 8 contacts, featuring a crimp termination method and straight body orientation. It is designed for cable mounting and has a single port. This connector is suitable for general applications.
Corsair Electrical Connectors MS3406D20-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3406D20-7D to view detailed technical specifications.
No datasheet is available for this part.