The MS3406L36-7D is a 47-contact circular connector with crimp termination, suitable for cable mounting. It has a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 200°C.
Corsair Electrical Connectors MS3406L36-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3406L36-7D to view detailed technical specifications.
No datasheet is available for this part.