This 15-contact circular connector features a right-angle body orientation and crimp termination method. It is designed for cable mount applications and has a single port with 15 terminals. The connector is suitable for use in various industries and applications.
Corsair Electrical Connectors MS3408D15-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3408D15-7D to view detailed technical specifications.
No datasheet is available for this part.