The MS3408D24-7D is a 16-contact circular connector with a right-angle body orientation and crimp termination method. It has a pin contact gender and is designed for cable mounting. The connector features 16 terminals and a single port. It is suitable for general applications.
Corsair Electrical Connectors MS3408D24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3408D24-7D to view detailed technical specifications.
No datasheet is available for this part.