This circular connector features 47 contacts and a right-angle body orientation. It is designed for cable mounting and utilizes crimp termination. The connector has a single port and a plug-like gender. It is suitable for applications requiring a high-density connection solution.
Corsair Electrical Connectors MS3408D36-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3408D36-7D to view detailed technical specifications.
No datasheet is available for this part.