The MS3452W20-18S is a 9-contact circular connector with a crimp termination method and straight body orientation. It has a box mount and is designed for use with a SKT contact and a RCP gender. The connector operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3452W20-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.