This circular connector features a straight body orientation and a crimp termination method. It has four contacts and a single port. The operating temperature range is from -55 to 175 degrees Celsius. The connector is designed for cable mount applications and has a SKT gender.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3456W20-24S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |