This circular connector features a single SKT contact with crimp termination, a straight body orientation, and cable mount design. It operates within a temperature range of -55°C to 175°C. The connector has a single terminal and port, with a PL gender.
Corsair Electrical Connectors MS3456W8S-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.