This 5-contact SKT circular connector features crimp termination and is designed for cable mount applications. It has a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3459KT14S-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.