The MS3475L18-32S is a 32-contact circular cable mount socket from Corsair Electrical Connectors. It features a straight body orientation and a crimp termination method. This socket is designed for use in applications with a maximum operating temperature of -55°C to 200°C and a maximum voltage rating of 600VAC.
Corsair Electrical Connectors MS3475L18-32S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.