
Corstat Containers CCD5211 technical specifications.
| Height | 3mm |
| Length | 211mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 572mm |
| RoHS | Not Compliant |
Download the complete datasheet for Corstat Containers CCD5211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
