Power Supply; AC-DC; 4 x [email protected]; 85-264V In; Modular; PFC; ACE Series
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 600W |
| Weight | 2.4kg |
| Width | 127mm |
| RoHS | Not Compliant |