Checking distributor stock and pricing after the page loads.
Cosel F-QB-F6 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | OP |
| Width | 58.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.