Cable assembly for use with PBA1000F, PBA1500F, PBA300F, PBA600F
Cosel H-SN-24 technical specifications.
| Lead Free | Lead Free |
| Length | 70mm |
| Mount | Cable |
| Package Quantity | 425 |
| Packaging | Bulk |
| Series | OP |
| RoHS | Compliant |
No datasheet is available for this part.