The Cosel LDC30F-2-SNY is a 3-output regulated AC/DC power supply with output voltages of 5V, 15V, and -15V. It has a maximum output power of 34.5W and an efficiency of 72% typical. The supply has a minimum isolation voltage of 3000VAC and operates between -10°C and 60°C. The input connector is a pin terminal block, and the output type is fixed. The supply has a maximum input current of 0.8A typical and a maximum ripple and noise of 170mV/180mV/180mV.
Cosel LDC30F-2-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3|1|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 34.5W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 20mV|60mV|60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV|120mV|150mV |
| Maximum Input Current | 0.8(Typ)A |
| Ripple & Noise | 170mV(Max)|180mV(Max)|180mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LDC30F-2-SNY to view detailed technical specifications.
No datasheet is available for this part.