AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 11-Pin
Cosel LEA100F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 100.5W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA100F-15-SNY to view detailed technical specifications.
No datasheet is available for this part.