The Cosel LEA100F-30-SNY is a DC-DC converter module with a single output of 30V at 3.5A, delivering 105W of output power. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 235mm in length, 72mm in width, and 45mm in height, and is available in packages of 25. It is suitable for general use in power supply applications.
Cosel LEA100F-30-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 30V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA100F-30-SNY to view detailed technical specifications.
No datasheet is available for this part.