The Cosel LEA150F-15-SNY is a 15V 10A AC/DC power supply module with an output power of 150W. It features a 3kV isolation voltage and is compliant with RoHS regulations. The module measures 51mm in height, 235mm in length, and 85mm in width. It is available in a package quantity of 15 units.
Cosel LEA150F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA150F-15-SNY to view detailed technical specifications.
No datasheet is available for this part.