The Cosel LEA150F-48-SNY is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 3.2A. It has a maximum output power of 153.6W and an efficiency of 87% typical. The supply operates over a temperature range of -10 to 60°C and has a minimum isolation voltage of 3000VAC. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a ripple and noise of 400mV maximum and a load regulation of 300mV.
Cosel LEA150F-48-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 153.6W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 300mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 400mV(Max) |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEA150F-48-SNY to view detailed technical specifications.
No datasheet is available for this part.