The LEA50F-15-SNY is a 15V output AC/DC power supply module with a maximum output current of 3.5A and output power of 52.5W. It features 3kV isolation voltage and is packaged in a module format. The module is lead-free and RoHS compliant. It measures 225mm in length, 65mm in width, and 36mm in height. The supply is available in quantities of 25.
Cosel LEA50F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-15-SNY to view detailed technical specifications.
No datasheet is available for this part.