AC/DC Power Supply Single-OUT 5V 10A 50W 7-Pin
Cosel LEA50F-5-SNYJ2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-5-SNYJ2 to view detailed technical specifications.
No datasheet is available for this part.