The Cosel LEA75F-24-H-SNY is a single-output AC/DC power supply with a regulated output voltage of 24V and a maximum output current of 3.2A. It has a maximum output power of 76.8W and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -10°C to 70°C and has a typical efficiency of 84%. It features a pin terminal block input connector and does not have a power indicator. The supply has a fixed output type and a maximum ripple and noise of 180mV.
Cosel LEA75F-24-H-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 76.8W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEA75F-24-H-SNY to view detailed technical specifications.
No datasheet is available for this part.