The Cosel LEA75F-24-SNYJ2 is a 24V AC/DC power supply module with a maximum output current of 3.2A and a maximum output power of 76.8W. It has a package quantity of 20 units and is RoHS compliant. The module measures 235mm in length, 65mm in width, and 42mm in height. It has an isolation voltage of 3kV and is suitable for use in general applications.
Cosel LEA75F-24-SNYJ2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-24-SNYJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.