The Cosel LFA10F-3R3-SNY is a regulated AC/DC power supply with one output voltage of 3.3V. It can deliver a maximum output current of 2A and a maximum output power of 6.6W. The supply has an efficiency of 68.5% typ and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -10 to 70 degrees Celsius.
Cosel LFA10F-3R3-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6.6W |
| Efficiency | 68.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.18(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA10F-3R3-SNY to view detailed technical specifications.
No datasheet is available for this part.