Power Supply; AC-DC; 48V; 6.3A; 85-264V In; Enclosed; Pnl Mnt; Embedded; 302W; LFA Series
Checking distributor stock and pricing after the page loads.
| Depth | 95mm |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 302W |
| Output Voltage | 48V |
| Weight | 810g |
| Width | 49mm |
| RoHS | Compliant |