The Cosel LGA75A-24-SNY is an AC/DC power supply with a single output of 24V at 3.2A, delivering a maximum output power of 76.8W. It is packaged in a quantity of 40 units and is compliant with RoHS regulations. The power supply measures 180mm in length, 60mm in width, and 45mm in height, making it suitable for chassis mount applications.
Cosel LGA75A-24-SNY technical specifications.
| Current - Output 1 | 3.2A |
| Height | 45mm |
| Length | 180mm |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA75A-24-SNY to view detailed technical specifications.
No datasheet is available for this part.